PTH08T240FAST
vs
PTH08T240FAZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
Module-11
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA
|
UL, CSA
|
Efficiency (Main Output) |
90%
|
90%
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XDMA-X11
|
R-XDMA-X11
|
JESD-609 Code |
e0
|
e1
|
Length |
22.1 mm
|
22.1 mm
|
Line Regulation-Max |
0.3%
|
0.3%
|
Load Regulation-Max |
0.2%
|
0.2%
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
11
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
10 A
|
10 A
|
Output Voltage-Max |
2 V
|
2 V
|
Output Voltage-Min |
0.69 V
|
0.69 V
|
Output Voltage-Nom |
1 V
|
1 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.00353 Vrms
|
0.00353 Vrms
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
15.75 mm
|
15.75 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8504.40.85.00
|
Control Mode |
|
CURRENT-MODE
|
Peak Reflow Temperature (Cel) |
|
260
|
Protections |
|
OUTPUT OVER CURRENT; THERMAL
|
Seated Height-Max |
|
8.64 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
340 kHz
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PTH08T240FAZ with alternatives