PTH12020WAST
vs
PTH12020WAZT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFM
|
MODULE
|
Package Description |
DIP-10
|
ROHS COMPLIANT
|
Pin Count |
10
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
8504.40.85.00
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA
|
UL, CSA
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
95%
|
95%
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XDMA-X10
|
R-XDMA-X10
|
JESD-609 Code |
e0
|
e1
|
Length |
37.97 mm
|
37.97 mm
|
Line Regulation-Max |
0.15%
|
0.15%
|
Load Regulation-Max |
0.15%
|
0.15%
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
18 A
|
18 A
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
1.2 V
|
1.2 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Protections |
OUTPUT OVER CURRENT;THERMAL
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
11.32 Vrms
|
11.32 Vrms
|
Seated Height-Max |
9 mm
|
9 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
380 kHz
|
380 kHz
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Total Power Output-Max |
59.4 W
|
59.4 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22.1 mm
|
22.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTH12020WAST with alternatives
Compare PTH12020WAZT with alternatives