PTH12060WAZ
vs
PTH12060WAST
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFM
|
DFM
|
Package Description |
ROHS COMPLIANT, DIP-10
|
DIP-10
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
8504.40.85.00
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA
|
UL, CSA
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
94%
|
94%
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XDMA-X10
|
R-XDMA-X10
|
JESD-609 Code |
e1
|
e0
|
Length |
25.27 mm
|
25.27 mm
|
Line Regulation-Max |
0.3%
|
0.3%
|
Load Regulation-Max |
0.36%
|
0.36%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
10 A
|
10 A
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
1.2 V
|
1.2 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Protections |
OUTPUT OVER CURRENT;THERMAL
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.01167 Vrms
|
0.01167 Vrms
|
Seated Height-Max |
9 mm
|
9 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
400 kHz
|
400 kHz
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Total Power Output-Max |
33 W
|
33 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
15.75 mm
|
15.75 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PTH12060WAZ with alternatives
Compare PTH12060WAST with alternatives