PTM902-020K-104C2
vs
P092S-FC25BR100K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Additional Feature |
RATED AC VOLTAGE : 50VAC
|
RATED AC VOLTAGE : 50VAC
|
Construction |
Square
|
Rectangular
|
Ganging Number |
2
|
2
|
JESD-609 Code |
e3
|
e3
|
Lead Length |
3.5 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
8
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
55 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Height |
11.35 mm
|
11.35 mm
|
Package Length |
22.06 mm
|
15.8 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
Radial
|
Package Width |
9.5 mm
|
9.5 mm
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
300 deg
|
300 deg
|
Size Code |
8737
|
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CONDUCTIVE PLASTIC
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
20%
|
20%
|
Working Voltage |
10 V
|
|
Base Number Matches |
1
|
2
|
Packing Method |
|
Tray
|
|
|
|
Compare PTM902-020K-104C2 with alternatives
Compare P092S-FC25BR100K with alternatives