PTS125-S-K-12-P-SMTR-2-LFS
vs
TL59AF160Q
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
E-Switch
|
Actuator Travel |
|
0.25 mm
|
Body Height |
|
3.6 mm
|
Body Length or Diameter |
|
6.2 mm
|
Center Contact Material |
|
SILVER
|
Circuit Configuration |
|
1X1
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
0.05A@12VDC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
12 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
SILVER
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
2.06 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
PCB Hole Count |
|
2
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Terminal Finish |
|
Silver (Ag)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare PTS125-S-K-12-P-SMTR-2-LFS with alternatives
Compare TL59AF160Q with alternatives