PTS641SM34SMTR2LFS
vs
PTS645SL13SMTR92LFS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
BLUE
|
|
Actuator Length |
0.055 inch
|
|
Actuator Travel |
0.2 mm
|
|
Body Breadth |
6.3 mm
|
6 mm
|
Body Height |
2 mm
|
3.4544 mm
|
Body Length or Diameter |
6.6 mm
|
6 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.27 N
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
TR, 13 INCH
|
TR
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
ROUND TYPE
|
|
|
|
Compare PTS641SM34SMTR2LFS with alternatives
Compare PTS645SL13SMTR92LFS with alternatives