PTS641SM34SMTR2LFS vs PTS645SL13SMTR92LFS feature comparison

PTS641SM34SMTR2LFS C&K

Buy Now Datasheet

PTS645SL13SMTR92LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLUE
Actuator Length 0.055 inch
Actuator Travel 0.2 mm
Body Breadth 6.3 mm 6 mm
Body Height 2 mm 3.4544 mm
Body Length or Diameter 6.6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 1.27 N
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR, 13 INCH TR
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type ROUND TYPE

Compare PTS641SM34SMTR2LFS with alternatives

Compare PTS645SL13SMTR92LFS with alternatives