PTS645SK50LFS
vs
EVQPJG04Q
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
6 mm
|
3.5 mm
|
Body Height |
3.6 mm
|
4 mm
|
Body Length or Diameter |
6 mm
|
6 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
End Contact Material |
BRASS
|
|
End Contact Plating |
SILVER
|
|
Insulation Resistance |
100000000000 Ω
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.55 N
|
1.5 N
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
PCB Hole Count |
4
|
|
Packing Method |
BULK
|
BOX; TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
GOLD/SILVER
|
Terminal Length |
0.138 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Panasonic
|
Contact Bounce Time-Max |
|
10 ms
|
Electrical Life |
|
50000 Cycle(s)
|
|
|
|
Compare PTS645SK50LFS with alternatives
Compare EVQPJG04Q with alternatives