PTS645SM43SMTR92LFS
vs
DTSM-65K-V-T/R
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
DIPTRONICS MANUFACTURING INC
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Samacsys Manufacturer |
|
Diptronics
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.236 inch
|
Actuator Travel |
|
0.254 mm
|
Actuator Type |
|
DOMED TYPE
|
Body Breadth |
|
6.2 mm
|
Body Height |
|
3.5 mm
|
Body Length or Diameter |
|
6.2 mm
|
Circuit Configuration |
|
1X1
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
.05A@12VDC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
12 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
200000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
1.47 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Packing Method |
|
TAPE AND REEL
|
Solderability |
|
REFLOW
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Switch Type |
|
KEYPAD SWITCH
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare DTSM-65K-V-T/R with alternatives