PTS645TM132LFS vs DTS-61N-S-V-B feature comparison

PTS645TM132LFS C&K

Buy Now Datasheet

DTS-61N-S-V-B APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.033 inch 0.031 inch
Actuator Type ROUND TYPE
Body Breadth 6 mm 15.7988 mm
Body Height 3.4544 mm 3.5052 mm
Body Length or Diameter 6 mm 6.1976 mm
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 1.57 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 4 4
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Material STAINLESS STEEL
Actuator Travel 6.35 mm

Compare PTS645TM132LFS with alternatives

Compare DTS-61N-S-V-B with alternatives