PTS645TM132LFS vs PTS645SH702LFS feature comparison

PTS645TM132LFS C&K

Buy Now Datasheet

PTS645SH702LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.033 inch
Actuator Type ROUND TYPE ROUND TYPE
Body Breadth 6 mm 6 mm
Body Height 3.4544 mm 3.4544 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000000 Ω 100000000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 1.96 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4 4
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes

Compare PTS645TM132LFS with alternatives

Compare PTS645SH702LFS with alternatives