PTS810SJK250SMTRLFS
vs
DTSHW-24Y-Q-B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
WHITE
|
YELLOW
|
Actuator Length |
0.028 inch
|
|
Actuator Travel |
0.15 mm
|
|
Body Breadth |
3.2 mm
|
12 mm
|
Body Height |
1.8 mm
|
3.5 mm
|
Body Length or Diameter |
4.2 mm
|
12 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact Resistance |
0.5 mΩ
|
|
Contact Voltage(DC)-Max |
16 V
|
50 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
50000 Cycle(s)
|
500000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.23 N
|
6.37 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR, 13 INCH
|
TUBE
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Contact (DC) Max Rating R Load |
|
0.05A@50VDC
|
PCB Hole Count |
|
4
|
Sealing |
|
WATER PROOF
|
Terminal Length |
|
0.165 inch
|
|
|
|
Compare PTS810SJK250SMTRLFS with alternatives