PTS820J20KSMTRLFS
vs
PTS645SJH50SMTR92LFS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Factory Lead Time |
22 Weeks
|
|
Actuator Length |
0.02 inch
|
|
Actuator Travel |
0.3 mm
|
|
Body Breadth |
2.9 mm
|
|
Body Height |
1.5 mm
|
|
Body Length or Diameter |
3.9 mm
|
|
Circuit Configuration |
1X1
|
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
|
Dielectric Withstand Volts |
100VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
|
Insulation Resistance |
100000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
2.94 N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR, 13 INCH
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTS820J20KSMTRLFS with alternatives
Compare PTS645SJH50SMTR92LFS with alternatives