PTS840ESDGMSMTRLFS vs KMT213NGHFLFS feature comparison

PTS840ESDGMSMTRLFS C&K

Buy Now Datasheet

KMT213NGHFLFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 23 Weeks
Actuator Travel 0.3 mm 0.1524 mm
Body Breadth 3.5 mm
Body Height 1.35 mm
Body Length or Diameter 3.55 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A
Contact Resistance 0.5 mΩ 0.15 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V 250VRMS V
Electrical Life 100000 Cycle(s) 150000 Cycle(s)
Insulation Resistance 100000000 Ω 50000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.26 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Actuator Type PUSHBUTTON
Center Contact Material SILVER
End Contact Material SILVER

Compare PTS840ESDGMSMTRLFS with alternatives

Compare KMT213NGHFLFS with alternatives