PUCC23511DWY
vs
ADUM4138WBRNZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
SOP,
|
SOIC-28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2019-08-04
|
2018-12-13
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
BUFFER OR INVERTER BASED IGBT DRIVER
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G28
|
Length |
7.5 mm
|
10.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
3.55 mm
|
2.65 mm
|
Supply Voltage1-Max |
33 V
|
25 V
|
Supply Voltage1-Min |
14 V
|
12 V
|
Supply Voltage1-Nom |
15 V
|
16 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.105 µs
|
121 µs
|
Turn-on Time |
0.105 µs
|
130 µs
|
Width |
4.68 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
RN-28-1
|
Moisture Sensitivity Level |
|
3
|
Output Peak Current Limit-Nom |
|
6 A
|
Package Equivalence Code |
|
SSOP28,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Supply Voltage-Max |
|
25 V
|
Supply Voltage-Min |
|
6 V
|
Supply Voltage-Nom |
|
12 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PUCC23511DWY with alternatives
Compare ADUM4138WBRNZ with alternatives