PUMH1,115
vs
PUMH18,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
PLASTIC, SC-88, 6 PIN
|
PLASTIC, SMD, SC-88, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363
|
SOT363
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 1
|
BUILT IN BIAS RESISTOR RATIO 2.1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
3.5 pF
|
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
60
|
50
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.4 W
|
|
Power Dissipation-Max (Abs) |
0.2 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PUMH1,115 with alternatives
-
PUMH1,115 vs PUMH15
-
PUMH1,115 vs PUMH19,115
-
PUMH1,115 vs PUMH16
-
PUMH1,115 vs PUMH16,115
-
PUMH1,115 vs PUMH10T/R
-
PUMH1,115 vs PUMH18/T1
-
PUMH1,115 vs PUMH17/T2
-
PUMH1,115 vs PUMH18/T2
-
PUMH1,115 vs PUMH17,115
Compare PUMH18,115 with alternatives
-
PUMH18,115 vs PUMH15
-
PUMH18,115 vs PUMH19,115
-
PUMH18,115 vs PUMH16
-
PUMH18,115 vs PUMH16,115
-
PUMH18,115 vs PUMH10T/R
-
PUMH18,115 vs PUMH18/T1
-
PUMH18,115 vs PUMH17/T2
-
PUMH18,115 vs PUMH18/T2
-
PUMH18,115 vs PUMH17,115