PUMZ1T/R
vs
UMZ1NT1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
ONSEMI
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
CASE 419B-02, SC-88, SC-70-6, 6 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
|
Collector Current-Max (IC) |
0.1 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
40 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
120
|
200
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
114 MHz
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
SC-88/SC70-6/SOT-363 6 LEAD
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
419B-02
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.256 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PUMZ1T/R with alternatives
Compare UMZ1NT1 with alternatives