PWR4412-2SBR0300J
vs
PWR4413BR030J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
|
Samacsys Manufacturer |
Bourns
|
|
Construction |
Open Frame
|
Open Frame
|
JESD-609 Code |
e3
|
e3
|
Lead Length |
3.18 mm
|
4.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
270 °C
|
325 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
7.62 mm
|
13.5 mm
|
Package Length |
11.43 mm
|
11.43 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Package Width |
4.8 mm
|
4 mm
|
Packing Method |
BULK
|
Bulk
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
85 °C
|
|
Resistance |
0.03 Ω
|
0.03 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
4519
|
4516
|
Surface Mount |
NO
|
|
Technology |
METAL ALLOY
|
METAL ALLOY
|
Temperature Coefficient |
20 ppm/°C
|
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
PWR4413
|
Series |
|
PWR4413
|
|
|
|