PYB10-Q24-S12
vs
PDQE10-Q24-S12-DIN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MDMA-P6
|
R-XXFM-X
|
Length |
50.8 mm
|
76 mm
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
71 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.24 V
|
12.36 V
|
Output Voltage-Min |
11.76 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
12.1 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
25.4 mm
|
31.5 mm
|
Base Number Matches |
5
|
1
|
Date Of Intro |
|
2018-09-14
|
Approvals |
|
EN, IEC, UL
|
Efficiency (Main Output) |
|
87%
|
Line Regulation-Max |
|
0.5%
|
Output Current-Max |
|
0.833 A
|
Protections |
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.02828 Vrms
|
Warm-up Time |
|
2 s
|
|
|
|
Compare PYB10-Q24-S12 with alternatives
Compare PDQE10-Q24-S12-DIN with alternatives