PYB10-Q24-S12-A vs PDQE10-Q24-S12-T feature comparison

PYB10-Q24-S12-A CUI Inc

Buy Now Datasheet

PDQE10-Q24-S12-T CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code compliant not_compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, EN, CISPR EN, IEC, UL
Efficiency (Main Output) 86% 87%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P5 R-XXFM-X
Length 50.8 mm 76 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.833 A 0.833 A
Output Voltage-Max 12.24 V 12.36 V
Output Voltage-Min 11.76 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code DMA XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Protections OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms 0.02828 Vrms
Seated Height-Max 12.1 mm 21.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output NO NO
Width 25.4 mm 31.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2018-09-14
Samacsys Manufacturer CUI Inc.
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Warm-up Time 2 s

Compare PYB10-Q24-S12-A with alternatives

Compare PDQE10-Q24-S12-T with alternatives