PYB10-Q24-S12-T
vs
RP10-2412SA/XC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
RECOM Power
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MXMA-X6
|
S-XDMA-P6
|
Length |
76 mm
|
25.4 mm
|
Load Regulation-Max |
1%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
71 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.24 V
|
13.2 V
|
Output Voltage-Min |
11.76 V
|
10.8 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
255
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
5
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
31.5 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Approvals |
|
UL, EN, CSA
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
91%
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.2%
|
Output Current-Max |
|
0.83 A
|
Protections |
|
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
|
Ripple Voltage (Main Out) |
|
0.02121 Vrms
|
Seated Height-Max |
|
10.4 mm
|
Terminal Finish |
|
Tin (Sn)
|
Warm-up Time |
|
0.03 s
|
|
|
|
Compare PYB10-Q24-S12-T with alternatives
Compare RP10-2412SA/XC with alternatives