PYB10-Q24-S3-DIN vs PYB10-Q24-S3-U feature comparison

PYB10-Q24-S3-DIN CUI Inc

Buy Now Datasheet

PYB10-Q24-S3-U CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 24 V 9 V
Input Voltage-Nom 9 V 24 V
JESD-30 Code R-XXFM-X6 R-MXMA-X8
Length 76 mm 54.99 mm
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 71 °C 71 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.366 V 3.366 V
Output Voltage-Min 3.234 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 8 W
Trim/Adjustable Output NO NO
Width 31.5 mm 52.32 mm
Base Number Matches 1 1
Package Code XMA

Compare PYB10-Q24-S3-DIN with alternatives

Compare PYB10-Q24-S3-U with alternatives