PYB10-Q48-D15-A
vs
PQD10W-Q48-D524-D
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE
|
24V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
IEC, EN, CISPR
|
CE, EN, IEC
|
Efficiency (Main Output) |
88%
|
84%
|
Input Voltage-Max |
75 V
|
80 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-MDMA-P6
|
S-XDMA-P7
|
Length |
50.8 mm
|
25.4 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.333 A
|
1 A
|
Output Voltage-Max |
15.3 V
|
5.15 V
|
Output Voltage-Min |
14.7 V
|
4.85 V
|
Output Voltage-Nom |
15 V
|
5 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.02828 Vrms
|
0.053025 Vrms
|
Seated Height-Max |
12.1 mm
|
12.2 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
25.4 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2020-06-03
|
Samacsys Manufacturer |
|
CUI Inc.
|
Switching Frequency-Max |
|
300 kHz
|
|
|
|
Compare PYB10-Q48-D15-A with alternatives
Compare PQD10W-Q48-D524-D with alternatives