PYB10-Q48-D15-U
vs
PDQE10-Q48-D15-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
PACKAGE-8
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
-15V OUTPUT ALSO AVAILABLE
|
-15 V ADDITIONAL OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-MXMA-X8
|
R-XXFM-X
|
Length |
54.99 mm
|
76 mm
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
71 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15.3 V
|
15.45 V
|
Output Voltage-Min |
14.7 V
|
14.55 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
52.32 mm
|
31.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-09-14
|
Approvals |
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
|
87%
|
Line Regulation-Max |
|
0.5%
|
Output Current-Max |
|
0.333 A
|
Package Code |
|
XFM
|
Protections |
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.02828 Vrms
|
Seated Height-Max |
|
21.7 mm
|
Warm-up Time |
|
2 s
|
|
|
|
Compare PYB10-Q48-D15-U with alternatives
Compare PDQE10-Q48-D15-T with alternatives