PYB20-Q24-D12-H vs PYB20-Q24-D12-U feature comparison

PYB20-Q24-D12-H CUI Inc

Buy Now Datasheet

PYB20-Q24-D12-U CUI Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.834 A
Output Voltage-Max 12.36 V 12.36 V
Output Voltage-Min 11.64 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL METAL
Package Equivalence Code MODULE,6LEAD,0.8
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL OTHER
Total Power Output-Max 20 W 20 W
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
Samacsys Manufacturer CUI Inc.
Additional Feature -12V OUTPUT ALSO AVIALABLE
JESD-30 Code R-MXMA-X8
Length 54.99 mm
Load Regulation-Max 1%
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO
Width 52.32 mm

Compare PYB20-Q24-D12-H with alternatives

Compare PYB20-Q24-D12-U with alternatives