PYBE10-Q24-S12 vs PYB10-Q24-S12-T feature comparison

PYBE10-Q24-S12 CUI Inc

Buy Now Datasheet

PYB10-Q24-S12-T CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE-24/8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, IEC
Efficiency (Main Output) 87%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P8 R-MXMA-X6
Length 32 mm 76 mm
Line Regulation-Max 0.5%
Load Regulation-Max 5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 71 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.833 A
Output Voltage-Max 12.36 V 12.24 V
Output Voltage-Min 11.64 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms
Seated Height-Max 11.3 mm
Surface Mount NO NO
Switching Frequency-Max 350 kHz
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Pitch 2.54 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output NO NO
Width 20 mm 31.5 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare PYBE10-Q24-S12 with alternatives

Compare PYB10-Q24-S12-T with alternatives