Q2040J7
vs
934020250127
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-218X
|
TO-220AB
|
Package Description |
FLANGE MOUNT, R-PSFM-D3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
5 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
300 V/us
|
|
DC Gate Trigger Current-Max |
100 mA
|
|
DC Gate Trigger Voltage-Max |
2.5 V
|
|
Holding Current-Max |
100 mA
|
|
JESD-30 Code |
R-PSFM-D3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
5 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
40 A
|
16 A
|
Repetitive Peak Off-state Leakage Current-Max |
200 µA
|
|
Repetitive Peak Off-state Voltage |
200 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin (Sn)
|
Terminal Form |
SOLDER LUG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
SNUBBERLESS TRIAC
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
JEDEC-95 Code |
|
TO-220AB
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 934020250127 with alternatives