Q4006L4TP
vs
SC140D
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
TO-220AB
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
25 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
2.5 V
|
Holding Current-Max |
50 mA
|
50 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
2 mA
|
0.5 mA
|
Moisture Sensitivity Level |
2
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
6 A
|
6 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
1
|
5
|
Critical Rate of Rise of Commutation Voltage-Min |
|
4 V/us
|
|
|
|
Compare Q4006L4TP with alternatives