Q48SK12018NRFH
vs
Q48SQ12018NRFN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
DELTA ELECTRONICS INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
,
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P6
|
|
JESD-609 Code |
e3
|
|
Length |
57.9 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
|
Output Voltage-Max |
12 V
|
|
Output Voltage-Min |
11.2 V
|
|
Output Voltage-Nom |
11.7 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Seated Height-Max |
12.7 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
216 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
36.8 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q48SK12018NRFH with alternatives
Compare Q48SQ12018NRFN with alternatives