Q6004R4
vs
BTA204-600E,127
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
35 V/us
|
30 V/us
|
DC Gate Trigger Current-Max |
25 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
12 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
2 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
50 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT78
|
Additional Feature |
|
SENSITIVE GATE
|
|
|
|
Compare Q6004R4 with alternatives
Compare BTA204-600E,127 with alternatives
-
BTA204-600E,127 vs MAC223A8X
-
BTA204-600E,127 vs BT138X-600F,127
-
BTA204-600E,127 vs BTA212B-600B
-
BTA204-600E,127 vs MAC8SMG
-
BTA204-600E,127 vs BTA204-800C,127
-
BTA204-600E,127 vs MAC8MG
-
BTA204-600E,127 vs BT138B-600E
-
BTA204-600E,127 vs BTA08-600BW3G
-
BTA204-600E,127 vs BTA316-600B