Q6008LT
vs
BT137-600D
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Part Package Code |
TO-220AB
|
|
Package Description |
ISOLATED TO-220, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
|
|
Critical Rate of Rise of Commutation Voltage-Min |
4 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
150 V/us
|
5 V/us
|
Holding Current-Max |
60 mA
|
15 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
2 mA
|
0.5 mA
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
8 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
50 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
TRIAC WITH INT TRIGGER
|
TRIAC
|
Base Number Matches |
3
|
5
|
DC Gate Trigger Current-Max |
|
5 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
On-State Voltage-Max |
|
1.6 V
|
|
|
|
Compare Q6008LT with alternatives