Q6008LTH1LED
vs
T0812MH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
TAG SEMICONDUCTORS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
TRIAC WITH INT TRIGGER
|
TRIAC
|
Base Number Matches |
1
|
2
|
Package Description |
|
,
|
Critical Rate of Rise of Off-State Voltage-Min |
|
500 V/us
|
DC Gate Trigger Current-Max |
|
50 mA
|
DC Gate Trigger Voltage-Max |
|
2.5 V
|
Holding Current-Max |
|
100 mA
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
2 mA
|
On-State Voltage-Max |
|
1.8 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
RMS On-state Current-Max |
|
8 A
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare Q6008LTH1LED with alternatives