Q601E4
vs
L601E8RP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
LITTELFUSE INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
1 V/us
|
1 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
40 V/us
|
25 V/us
|
DC Gate Trigger Current-Max |
25 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
1.3 V
|
Holding Current-Max |
25 mA
|
15 mA
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
1 mA
|
0.1 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Leakage Current-Max |
20 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare Q601E4 with alternatives
Compare L601E8RP with alternatives