Q6025P
vs
BTA26-600A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
STMICROELECTRONICS
|
Part Package Code |
TO-204AA
|
|
Package Description |
ISOLATED TO-3, FASTPAK-3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
30 V/us
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
800 V/us
|
150 V/us
|
DC Gate Trigger Current-Max |
80 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
3 V
|
Desc. of Quick-Connects |
G-MT1-MT2
|
|
Desc. of Screw Terminals |
0
|
|
Holding Current-Max |
100 mA
|
100 mA
|
JESD-30 Code |
S-PUFM-D3
|
R-PSFM-T3
|
Leakage Current-Max |
1 mA
|
3 mA
|
Non-Repetitive Pk On-state Cur |
225 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
25 A
|
25 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Leakage Current-Max |
50 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
SINGLE
|
Trigger Device Type |
ALTERNISTOR TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare Q6025P with alternatives
Compare BTA26-600A with alternatives