Q69535-R40-M
vs
ZVY4M10L10A
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
|
4 V
|
Energy Absorbing Capacity-Max |
|
0.4 J
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
AMMO PACK
|
Rated Power Dissipation (P) |
|
0.01 W
|
Resistor Type |
|
VARISTOR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
5.5 V
|
Base Number Matches |
|
1
|
|
|
|
Compare ZVY4M10L10A with alternatives