If you like Findchips… You will love Findchips PRO. Try it Now.

Q69X3127 vs 2322593.3816 feature comparison

Q69X3127 TDK Epcos

Buy Now Datasheet

2322593.3816 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 40 J 51 J
JESD-609 Code e3 e3
Manufacturer Series SIOV 2322593
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Packing Method TR
Rated Temperature 80 °C
Reference Standard CECC42000

Compare Q69X3127 with alternatives

Compare 2322593.3816 with alternatives