If you like Findchips… You will love Findchips PRO. Try it Now.

Q69X3127 vs D61ZOV391RA45 feature comparison

Q69X3127 TDK Epcos

Buy Now Datasheet

D61ZOV391RA45 World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG WORLD PRODUCTS INC
Package Description , Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 40 J 45 J
JESD-609 Code e3 e0
Manufacturer Series SIOV D61
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code No
Package Style Radial
Technology METAL OXIDE FILM

Compare Q69X3127 with alternatives