If you like Findchips… You will love Findchips PRO. Try it Now.

Q69X3127 vs MOV10391CWA feature comparison

Q69X3127 TDK Epcos

Buy Now Datasheet

MOV10391CWA Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG COOPER ELECTRONIC TECHNOLOGIES
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 40 J 45 J
JESD-609 Code e3
Manufacturer Series SIOV 10
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare Q69X3127 with alternatives

Compare MOV10391CWA with alternatives