Q69X3127
vs
VZ10D621KBS
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
WORLD PRODUCTS INC
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
385 V
|
390 V
|
Energy Absorbing Capacity-Max |
40 J
|
73 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
LUG
|
Working Voltage |
505 V
|
505 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
CECC42000
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare Q69X3127 with alternatives
Compare VZ10D621KBS with alternatives