QCP94.09600F18B35R
vs
HC49US4096000ABJT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
QANTEK TECHNOLOGY CORP
|
CITIZEN FINEDEVICE CO LTD
|
Package Description |
SMD, 4 PIN
|
ROHS COMPLIANT, MINIATURE, METAL CAN, HC49US, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
AT CUT
|
AT-CUT; AMMO PACK; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
4.096 MHz
|
4.096 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Physical Dimension |
12.5mm x 4.6mm x 3.7mm
|
L11.5XB4.65XH3.5 (mm)/L0.453XB0.183XH0.138 (inch)
|
Series Resistance |
150 Ω
|
150 Ω
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.60.00.30
|
|
|
|
Compare QCP94.09600F18B35R with alternatives
Compare HC49US4096000ABJT with alternatives