QED223A4R0
vs
FGH40N120ANTU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Part Package Code |
TOPLOOKER
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
T-1 3/4 , 5MM LED
|
340CK
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.20.00
|
|
Forward Current-Max |
0.1 A
|
|
Forward Voltage-Max |
1.7 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
100 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
|
Peak Wavelength |
890 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Semiconductor Material |
AlGaAs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Collector Current-Max (IC) |
|
64 A
|
Collector-Emitter Voltage-Max |
|
1200 V
|
Fall Time-Max (tf) |
|
80 ns
|
Gate-Emitter Thr Voltage-Max |
|
7.5 V
|
Gate-Emitter Voltage-Max |
|
25 V
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
417 W
|
|
|
|
Compare FGH40N120ANTU with alternatives