QED223A4R0
vs
FOD8163
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TOPLOOKER
|
SOIC
|
Pin Count |
2
|
6
|
Manufacturer Package Code |
T-1 3/4 , 5MM LED
|
6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.80.00
|
Forward Current-Max |
0.1 A
|
0.025 A
|
Forward Voltage-Max |
1.7 V
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Wavelength |
890 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Semiconductor Material |
AlGaAs
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
3
|
2
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
Power Dissipation-Max |
|
0.085 W
|
Response Time-Nom |
|
9e-8 ns
|
Supply Voltage-Nom |
|
5.5 V
|
|
|
|