QL12X16B-0CG84C vs QL12X16B-0C84M/883C feature comparison

QL12X16B-0CG84C QuickLogic Corporation

Buy Now Datasheet

QL12X16B-0C84M/883C QuickLogic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 68 I/OS
Clock Frequency-Max 150 MHz
Combinatorial Delay of a CLB-Max 8.06 ns 5.2 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 27.94 mm
Moisture Sensitivity Level 3
Number of CLBs 192
Number of Equivalent Gates 2000 2000
Number of Inputs 76
Number of Logic Cells 192
Number of Outputs 68
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 192 CLBS, 2000 GATES 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.166 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare QL12X16B-0CG84C with alternatives

Compare QL12X16B-0C84M/883C with alternatives