QL12X16B-1CG84M
vs
QL12X16B-XCG84M/883C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
QUICKLOGIC CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
CERAMIC, PGA-84
|
CERAMIC, PGA-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 68 I/OS
|
|
Clock Frequency-Max |
150 MHz
|
107.5 MHz
|
Combinatorial Delay of a CLB-Max |
9.464 ns
|
15.6 ns
|
JESD-30 Code |
S-CPGA-P84
|
S-CPGA-P84
|
JESD-609 Code |
e0
|
e0
|
Length |
27.94 mm
|
27.94 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
192
|
192
|
Number of Equivalent Gates |
2000
|
2000
|
Number of Inputs |
76
|
76
|
Number of Logic Cells |
192
|
192
|
Number of Outputs |
68
|
68
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
192 CLBS, 2000 GATES
|
192 CLBS, 2000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA84M,11X11
|
PGA84M,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.166 mm
|
4.1656 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
27.94 mm
|
27.94 mm
|
Base Number Matches |
4
|
1
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare QL12X16B-1CG84M with alternatives
Compare QL12X16B-XCG84M/883C with alternatives