QL8X12B-XPL68C
vs
CY7C382-2JI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ, LDCC68,1.0SQ
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 56 I/OS
|
|
Clock Frequency-Max |
126.5 MHz
|
145.2 MHz
|
Combinatorial Delay of a CLB-Max |
12.24 ns
|
|
JESD-30 Code |
S-PQCC-J68
|
S-XQCC-J68
|
JESD-609 Code |
e0
|
e0
|
Length |
24.1808 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
96
|
|
Number of Equivalent Gates |
1000
|
|
Number of Inputs |
64
|
64
|
Number of Logic Cells |
96
|
96
|
Number of Outputs |
56
|
56
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
96 CLBS, 1000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.1808 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QL8X12B-XPL68C with alternatives
Compare CY7C382-2JI with alternatives