QP8259A
vs
85016013C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP28,.6
|
,
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
8086; 8088; MCS-80; MCS-85
|
8080; 8085; 80C86; 80C88
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T28
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
|
Length |
37.02 mm
|
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
85 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
NMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare QP8259A with alternatives
Compare 85016013C with alternatives