QRE1113.GR
vs
QRE1113GR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
CUSTOM
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
REFLECTIVE RECTANGULAR SURFACE MOUNT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
5V VCE
|
Body Breadth |
|
2.7 mm
|
Body Height |
|
1.6 mm
|
Body Length or Diameter |
|
3.4 mm
|
JESD-609 Code |
|
e3
|
Measurement Range-Max (mm) |
|
1 mm
|
Measurement Range-Min (mm) |
|
1 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Channels |
|
1
|
Operating Current-Max |
|
20 mA
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
Transistor
|
Output Type |
|
ANALOG CURRENT
|
Output Voltage-Max |
|
30 V
|
Package Shape/Style |
|
RECTANGULAR
|
Response Time |
|
20 µs
|
Sensors/Transducers Type |
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
|
1.6 V
|
Supply Voltage-Min |
|
1.2 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
Termination Type |
|
SOLDER
|
VCEsat-Max |
|
0.3 V
|
|
|
|