QRE1113GR
vs
QRE1113.GR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
CUSTOM
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
REFLECTIVE RECTANGULAR SURFACE MOUNT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
5V VCE
|
|
Body Breadth |
2.7 mm
|
|
Body Height |
1.6 mm
|
|
Body Length or Diameter |
3.4 mm
|
|
JESD-609 Code |
e3
|
|
Measurement Range-Max (mm) |
1 mm
|
|
Measurement Range-Min (mm) |
1 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Channels |
1
|
|
Operating Current-Max |
20 mA
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Circuit Type |
Transistor
|
|
Output Type |
ANALOG CURRENT
|
|
Output Voltage-Max |
30 V
|
|
Package Shape/Style |
RECTANGULAR
|
|
Response Time |
20 µs
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
|
Supply Voltage-Max |
1.6 V
|
|
Supply Voltage-Min |
1.2 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Termination Type |
SOLDER
|
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
2
|
2
|
|
|
|