QS74FCT2157ATP
vs
CD74FCT2151TNM96
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTERSIL CORP
Package Description
DIP-16
,
Reach Compliance Code
unknown
unknown
Family
FCT
FCT
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.012 A
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
SERIES-RESISTOR
SERIES-RESISTOR
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
7 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
HTS Code
8542.39.00.01
Compare QS74FCT2157ATP with alternatives
Compare CD74FCT2151TNM96 with alternatives