QS74FCT2374TPB vs QS54FCT2374CTDB feature comparison

QS74FCT2374TPB Quality Semiconductor Inc

Buy Now Datasheet

QS54FCT2374CTDB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-CDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 10 ns 6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Package Description DIP, DIP20,.3
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 6 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE

Compare QS74FCT2374TPB with alternatives

Compare QS54FCT2374CTDB with alternatives